110G73 | |
---|---|
DigiKey Part Number | 2243-110G73-ND |
Manufacturer | |
Manufacturer Product Number | 110G73 |
Description | HDW.BAG FOR 350A BUS BAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Nut For SB® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut | |
For Use With/Related Products | SB® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥185.79600 | ¥1,857.96 |