SMF30A | |
---|---|
DigiKey Part Number | 4530-SMF30ATR-ND - Tape & Reel (TR) 4530-SMF30ACT-ND - Cut Tape (CT) 4530-SMF30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | 600W TRANSIENT VOLTAGE SUPPRESSO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.2A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42900 | ¥14.29 |
100 | ¥0.69700 | ¥69.70 |
500 | ¥0.58126 | ¥290.63 |
1,000 | ¥0.40384 | ¥403.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35001 | ¥1,050.03 |
6,000 | ¥0.32467 | ¥1,948.02 |
9,000 | ¥0.26924 | ¥2,423.16 |
30,000 | ¥0.26449 | ¥7,934.70 |
75,000 | ¥0.23756 | ¥17,817.00 |
150,000 | ¥0.20589 | ¥30,883.50 |