SMF15A | |
---|---|
DigiKey Part Number | 4530-SMF15ATR-ND - Tape & Reel (TR) 4530-SMF15ACT-ND - Cut Tape (CT) 4530-SMF15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF15A |
Description | 200W SURFACE MOUNT TRANSIENT VOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56302 | ¥281.51 |
1,000 | ¥0.39120 | ¥391.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33901 | ¥1,017.03 |
6,000 | ¥0.31448 | ¥1,886.88 |
9,000 | ¥0.26078 | ¥2,347.02 |
30,000 | ¥0.25618 | ¥7,685.40 |
75,000 | ¥0.23010 | ¥17,257.50 |
150,000 | ¥0.19942 | ¥29,913.00 |