SMT RESISTOR KITS R04E96-50 | |
---|---|
DigiKey Part Number | 4022-SMTRESISTORKITSR04E96-50-ND |
Manufacturer | |
Manufacturer Product Number | SMT RESISTOR KITS R04E96-50 |
Description | 510 VALUES-0402 SIZE-50PCS/VALUE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 0.063W Surface Mount 25500 Pieces (510 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 20M | |
Power (Watts) | 0.063W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 25500 Pieces (510 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,096.96000 | ¥3,096.96 |
12 | ¥2,890.45250 | ¥34,685.43 |