SSM2135SZ-REEL | |
---|---|
DigiKey Part Number | SSM2135SZ-REELTR-ND - Tape & Reel (TR) SSM2135SZ-REELCT-ND - Cut Tape (CT) SSM2135SZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2135SZ-REEL |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2135SZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90300 | ¥779.03 |
25 | ¥74.28240 | ¥1,857.06 |
100 | ¥64.49950 | ¥6,449.95 |
250 | ¥61.60048 | ¥15,400.12 |
500 | ¥56.16524 | ¥28,082.62 |
1,000 | ¥48.91812 | ¥48,918.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥47.10628 | ¥117,765.70 |