SCP-1X5BKOUT-EVALZ | |
---|---|
DigiKey Part Number | 505-SCP-1X5BKOUT-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-1X5BKOUT-EVALZ |
Description | 1 INPUT-5 OUTPUT PARALLEL BREAKO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Breakout Board Connectivity Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Connectivity | |
Function | Breakout Board | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | 50V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.76000 | ¥724.76 |