OP97FPZ | |
---|---|
DigiKey Part Number | OP97FPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP97FPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP97FPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 900 kHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 380µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥47.23900 | ¥472.39 |
50 | ¥45.04560 | ¥2,252.28 |
100 | ¥39.11320 | ¥3,911.32 |
250 | ¥37.35492 | ¥9,338.73 |
500 | ¥34.05904 | ¥17,029.52 |
1,000 | ¥29.66432 | ¥29,664.32 |
2,500 | ¥28.56559 | ¥71,413.98 |