OP490GSZ | |
---|---|
DigiKey Part Number | OP490GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP490GSZ |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP490GSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.012V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 4.2 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 60µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.79000 | ¥135.79 |
10 | ¥124.83000 | ¥1,248.30 |
47 | ¥119.65170 | ¥5,623.63 |
141 | ¥105.42319 | ¥14,864.67 |
282 | ¥100.24901 | ¥28,270.22 |
517 | ¥93.78137 | ¥48,484.97 |