OP482ACBZ-R7 | |
---|---|
DigiKey Part Number | 2156-OP482ACBZ-R7-ND |
Manufacturer | |
Manufacturer Product Number | OP482ACBZ-R7 |
Description | IC OPAMP JFET 4MHZ RRO 14WLCSP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-WLCSP (1.128x2.123) |
Datasheet | Datasheet |
EDA/CAD Models | OP482ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 210µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFBGA, WLCSP | |
Supplier Device Package | 14-WLCSP (1.128x2.123) | |
Base Product Number |