OP42AZ | |
---|---|
DigiKey Part Number | OP42AZ-ND |
Manufacturer | |
Manufacturer Product Number | OP42AZ |
Description | IC OPAMP JFET 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP42AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 52V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 80 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5.1mA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 16 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |