OP297FSZ-REEL | |
---|---|
DigiKey Part Number | OP297FSZ-REELTR-ND - Tape & Reel (TR) OP297FSZ-REELCT-ND - Cut Tape (CT) OP297FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP297FSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP297FSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 35 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 525µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥76.83600 | ¥768.36 |
25 | ¥73.26440 | ¥1,831.61 |
100 | ¥63.61370 | ¥6,361.37 |
250 | ¥60.75484 | ¥15,188.71 |
500 | ¥55.39402 | ¥27,697.01 |
1,000 | ¥48.24639 | ¥48,246.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥46.45955 | ¥116,148.88 |