OP297EZ | |
---|---|
DigiKey Part Number | OP297EZ-ND |
Manufacturer | |
Manufacturer Product Number | OP297EZ |
Description | IC OPAMP GP 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP297EZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 525µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |