OP200GSZ-REEL | |
---|---|
DigiKey Part Number | OP200GSZ-REELTR-ND - Tape & Reel (TR) OP200GSZ-REELCT-ND - Cut Tape (CT) OP200GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP200GSZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP200GSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 570µA (x2 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.29000 | ¥97.29 |
10 | ¥87.88600 | ¥878.86 |
25 | ¥83.80240 | ¥2,095.06 |
100 | ¥72.76510 | ¥7,276.51 |
250 | ¥69.49436 | ¥17,373.59 |
500 | ¥63.36262 | ¥31,681.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥55.18680 | ¥55,186.80 |