OP07DRZ | |
---|---|
DigiKey Part Number | 505-OP07DRZ-ND |
Manufacturer | |
Manufacturer Product Number | OP07DRZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07DRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 600 kHz | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 45 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
98 | ¥10.77327 | ¥1,055.78 |
294 | ¥10.11622 | ¥2,974.17 |
588 | ¥8.85165 | ¥5,204.77 |
1,078 | ¥7.33422 | ¥7,906.29 |
2,548 | ¥6.82838 | ¥17,398.71 |
5,096 | ¥6.57548 | ¥33,508.65 |