LTM4637IY | |
---|---|
DigiKey Part Number | LTM4637IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4637IY |
Description | DC DC CONVERTER 0.6-5.5V 110W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4637IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 133-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | |
Supplier Device Package | 133-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥583.69000 | ¥583.69 |
5 | ¥579.17000 | ¥2,895.85 |
10 | ¥574.60600 | ¥5,746.06 |
25 | ¥556.36400 | ¥13,909.10 |
40 | ¥529.00100 | ¥21,160.04 |
119 | ¥492.51908 | ¥58,609.77 |