LTM4620MPY#PBF | |
---|---|
DigiKey Part Number | LTM4620MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4620MPY#PBF |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4620MPY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 2.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13A, 13A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.19000 | ¥940.19 |
5 | ¥932.71600 | ¥4,663.58 |
10 | ¥925.24500 | ¥9,252.45 |
25 | ¥865.55320 | ¥21,638.83 |
40 | ¥835.70675 | ¥33,428.27 |