LTCK004CG#TRPBF | |
---|---|
DigiKey Part Number | LTCK004CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTCK004CG#TRPBF |
Description | IC KIT MULTIPROTOCOL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Integrated Circuit Kit Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Kit Type | Interface | |
Quantity | - | |
Kit Contents | LTC1343, LTC1344A, LTC1544 | |
Mounting Type | - | |
Packages Included | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥375.20557 | ¥375,205.57 |