LTC8143ESW#PBF | |
---|---|
DigiKey Part Number | LTC8143ESW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC8143ESW#PBF |
Description | IC DAC 12BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC8143ESW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.01000 | ¥161.01 |
10 | ¥147.98100 | ¥1,479.81 |
47 | ¥141.84915 | ¥6,666.91 |
141 | ¥124.98057 | ¥17,622.26 |
282 | ¥118.84642 | ¥33,514.69 |
517 | ¥111.17882 | ¥57,479.45 |