LTC7862IFE#PBF | |
---|---|
DigiKey Part Number | LTC7862IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7862IFE#PBF |
Description | 140V HIGH EFFICIENCY SWITCHING S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Voltage - Working | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥81.11300 | ¥811.13 |
74 | ¥77.34297 | ¥5,723.38 |
148 | ¥67.15622 | ¥9,939.12 |
296 | ¥64.13797 | ¥18,984.84 |
518 | ¥58.47869 | ¥30,291.96 |
1,036 | ¥50.93304 | ¥52,766.63 |