LTC7804EMSE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7804EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7804EMSE#PBF |
Description | LOW IQ SYNCHRONOUS BOOST CONTROL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7804EMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.28500 | ¥452.85 |
37 | ¥43.17703 | ¥1,597.55 |
111 | ¥37.48919 | ¥4,161.30 |
259 | ¥35.80456 | ¥9,273.38 |
518 | ¥32.64523 | ¥16,910.23 |
1,036 | ¥28.43294 | ¥29,456.53 |
2,516 | ¥27.37986 | ¥68,887.73 |