LTC7801IUFD#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC7801IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7801IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC7801IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7801IUFD#TRPBF |
Description | IC REG CTRLR SYNC BUCK 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7801IUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 140V | |
Frequency - Switching | 50kHz ~ 900kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.58000 | ¥99.58 |
10 | ¥91.53900 | ¥915.39 |
25 | ¥87.74640 | ¥2,193.66 |
100 | ¥77.31010 | ¥7,731.01 |
250 | ¥73.51584 | ¥18,378.96 |
500 | ¥68.77304 | ¥34,386.52 |
1,000 | ¥63.08151 | ¥63,081.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.71000 | ¥151,775.00 |