LTC7545AKSW#PBF | |
---|---|
DigiKey Part Number | LTC7545AKSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7545AKSW#PBF |
Description | IC DAC 12BIT A-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545AKSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.10000 | ¥98.10 |
10 | ¥88.60800 | ¥886.08 |
38 | ¥84.48868 | ¥3,210.57 |
114 | ¥73.36105 | ¥8,363.16 |
266 | ¥70.06376 | ¥18,636.96 |
532 | ¥63.88152 | ¥33,984.97 |
1,026 | ¥55.63872 | ¥57,085.33 |