LTC7103IUHE#TRPBF | |
---|---|
DigiKey Part Number | LTC7103IUHE#TRPBFTR-ND - Tape & Reel (TR) LTC7103IUHE#TRPBFCT-ND - Cut Tape (CT) LTC7103IUHE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7103IUHE#TRPBF |
Description | IC REG BUCK ADJ 2.3A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7103IUHE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.4V | |
Voltage - Input (Max) | 105V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 105V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.35000 | ¥106.35 |
10 | ¥97.76800 | ¥977.68 |
25 | ¥93.71320 | ¥2,342.83 |
100 | ¥82.57030 | ¥8,257.03 |
250 | ¥78.51744 | ¥19,629.36 |
500 | ¥73.45196 | ¥36,725.98 |
1,000 | ¥67.37311 | ¥67,373.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.84028 | ¥162,100.70 |