LTC6992HDCB-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6992HDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6992HDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6992HDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HDCB-2#TRMPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HDCB-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.77000 | ¥55.77 |
10 | ¥50.39500 | ¥503.95 |
25 | ¥48.05240 | ¥1,201.31 |
100 | ¥41.72400 | ¥4,172.40 |
250 | ¥39.84860 | ¥9,962.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.33266 | ¥18,166.33 |
1,000 | ¥31.64459 | ¥31,644.59 |
2,500 | ¥30.47251 | ¥76,181.27 |