LTC6953IUKG#PBF | |
---|---|
DigiKey Part Number | 505-LTC6953IUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6953IUKG#PBF |
Description | IC FANOUT BUFFER 52QFN |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution) IC 4.5GHz 1 52-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6953IUKG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution) | |
PLL | Yes | |
Input | Differential | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:11 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 4.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.52000 | ¥283.52 |
10 | ¥261.49700 | ¥2,614.97 |
45 | ¥249.74689 | ¥11,238.61 |
135 | ¥223.30363 | ¥30,145.99 |
270 | ¥213.02004 | ¥57,515.41 |