LTC6943IGN#PBF | |
---|---|
DigiKey Part Number | LTC6943IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6943IGN#PBF |
Description | IC SW CAP BLD BLK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switched Capacitor Building Block 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6943IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switched Capacitor Building Block | |
Applications | Instrumentation | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.66000 | ¥96.66 |
10 | ¥88.82100 | ¥888.21 |
25 | ¥85.14120 | ¥2,128.53 |
100 | ¥75.01640 | ¥7,501.64 |
300 | ¥71.33427 | ¥21,400.28 |
500 | ¥66.73216 | ¥33,366.08 |
1,000 | ¥61.20952 | ¥61,209.52 |