LTC6912HGN-2#PBF | |
---|---|
DigiKey Part Number | LTC6912HGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6912HGN-2#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6912HGN-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.57300 | ¥625.73 |
25 | ¥59.66360 | ¥1,491.59 |
100 | ¥51.80450 | ¥5,180.45 |
300 | ¥49.47597 | ¥14,842.79 |
500 | ¥45.11044 | ¥22,555.22 |
1,000 | ¥39.28973 | ¥39,289.73 |