LTC690CS8#PBF | |
---|---|
DigiKey Part Number | LTC690CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC690CS8#PBF |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC690CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.33000 | ¥101.33 |
10 | ¥91.56200 | ¥915.62 |
25 | ¥87.30000 | ¥2,182.50 |
100 | ¥75.80280 | ¥7,580.28 |
300 | ¥72.39593 | ¥21,718.78 |
500 | ¥66.00796 | ¥33,003.98 |
1,000 | ¥57.49080 | ¥57,490.80 |