LTC6908IS6-2#TRMPBF | |
---|---|
DigiKey Part Number | LTC6908IS6-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6908IS6-2#TRMPBFCT-ND - Cut Tape (CT) LTC6908IS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IS6-2#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IS6-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.89300 | ¥468.93 |
25 | ¥44.70960 | ¥1,117.74 |
100 | ¥38.82000 | ¥3,882.00 |
250 | ¥37.07552 | ¥9,268.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.80390 | ¥16,901.95 |
1,000 | ¥29.44218 | ¥29,442.18 |
2,500 | ¥28.35173 | ¥70,879.32 |