LTC6907HS6#TRMPBF | |
---|---|
DigiKey Part Number | LTC6907HS6#TRMPBFTR-ND - Tape & Reel (TR) LTC6907HS6#TRMPBFCT-ND - Cut Tape (CT) LTC6907HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907HS6#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907HS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 40kHz ~ 4MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 305 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.41100 | ¥474.11 |
25 | ¥44.81840 | ¥1,120.46 |
100 | ¥38.84380 | ¥3,884.38 |
250 | ¥36.85208 | ¥9,213.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.65352 | ¥12,326.76 |