LTC6811HG-2#3ZZTRPBF | |
---|---|
DigiKey Part Number | 505-LTC6811HG-2#3ZZTRPBFTR-ND - Tape & Reel (TR) 505-LTC6811HG-2#3ZZTRPBFCT-ND - Cut Tape (CT) 505-LTC6811HG-2#3ZZTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6811HG-2#3ZZTRPBF |
Description | IC BATT MON MULTI 1-12C 48SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.97000 | ¥183.97 |
10 | ¥169.65000 | ¥1,696.50 |
25 | ¥162.02280 | ¥4,050.57 |
100 | ¥144.86670 | ¥14,486.67 |
250 | ¥138.19544 | ¥34,548.86 |
500 | ¥131.52386 | ¥65,761.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥120.08700 | ¥240,174.00 |