LTC6803IG-4#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC6803IG-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6803IG-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC6803IG-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-4#TRPBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-4#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 44-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥127.44370 | ¥254,887.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.50000 | ¥188.50 |
10 | ¥173.86700 | ¥1,738.67 |
25 | ¥166.05480 | ¥4,151.37 |
100 | ¥148.47190 | ¥14,847.19 |
250 | ¥141.63392 | ¥35,408.48 |
500 | ¥134.79646 | ¥67,398.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.19000 | ¥195.19 |
10 | ¥180.03900 | ¥1,800.39 |
25 | ¥171.94920 | ¥4,298.73 |
100 | ¥153.74200 | ¥15,374.20 |
250 | ¥146.66128 | ¥36,665.32 |
500 | ¥139.58114 | ¥69,790.57 |