LTC6560HUD#TRPBF | |
---|---|
DigiKey Part Number | LTC6560HUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6560HUD#TRPBF |
Description | IC TRANSIMPEDANCE AMP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6560HUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.26958 | ¥58,173.95 |