LTC6430BIUF-15#PBF | |
---|---|
DigiKey Part Number | LTC6430BIUF-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6430BIUF-15#PBF |
Description | IC AMPLIFIER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Driver 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6430BIUF-15#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥81.59500 | ¥815.95 |
91 | ¥67.55286 | ¥6,147.31 |
273 | ¥64.51707 | ¥17,613.16 |
546 | ¥58.82421 | ¥32,118.02 |
1,001 | ¥51.23406 | ¥51,285.29 |