LTC6420CUDC-20#PBF | |
---|---|
DigiKey Part Number | LTC6420CUDC-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6420CUDC-20#PBF |
Description | IC ADC DRIVER 20QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6420CUDC-20#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
91 | ¥82.98670 | ¥7,551.79 |