LTC6362HDD#TRPBF | |
---|---|
DigiKey Part Number | LTC6362HDD#TRPBFTR-ND - Tape & Reel (TR) LTC6362HDD#TRPBFCT-ND - Cut Tape (CT) LTC6362HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6362HDD#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6362HDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 34 MHz | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78600 | ¥457.86 |
25 | ¥43.28200 | ¥1,082.05 |
100 | ¥37.51220 | ¥3,751.22 |
250 | ¥35.58884 | ¥8,897.21 |
500 | ¥31.93384 | ¥15,966.92 |
1,000 | ¥26.93210 | ¥26,932.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.58550 | ¥63,963.75 |