LTC6262HDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6262HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6262HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6262HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6262HDC#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6262HDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 245µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥46.18000 | ¥461.80 |
25 | ¥43.65640 | ¥1,091.41 |
100 | ¥37.83570 | ¥3,783.57 |
250 | ¥35.89556 | ¥8,973.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥32.20904 | ¥16,104.52 |
1,000 | ¥27.16427 | ¥27,164.27 |
2,500 | ¥25.80604 | ¥64,515.10 |