LTC6256CDC#TRMPBF | |
---|---|
DigiKey Part Number | LTC6256CDC#TRMPBFTR-ND - Tape & Reel (TR) LTC6256CDC#TRMPBFCT-ND - Cut Tape (CT) LTC6256CDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6256CDC#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6256CDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
-3db Bandwidth | 4.5 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥35.76200 | ¥357.62 |
25 | ¥31.33520 | ¥783.38 |
100 | ¥26.37240 | ¥2,637.24 |
250 | ¥23.96440 | ¥5,991.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.56562 | ¥13,282.81 |
1,000 | ¥22.40472 | ¥22,404.72 |
2,500 | ¥21.28448 | ¥53,211.20 |