LTC6253HMS8#PBF | |
---|---|
DigiKey Part Number | LTC6253HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6253HMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6253HMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 280V/µs | |
Gain Bandwidth Product | 720 MHz | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.25mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.42400 | ¥654.24 |
50 | ¥62.38460 | ¥3,119.23 |
100 | ¥54.16750 | ¥5,416.75 |
250 | ¥51.73328 | ¥12,933.32 |
500 | ¥47.16844 | ¥23,584.22 |
1,000 | ¥41.08219 | ¥41,082.19 |