LTC6247HTS8#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6247HTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6247HTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6247HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6247HTS8#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6247HTS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 90V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.25mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
10 | ¥52.23100 | ¥522.31 |
25 | ¥49.80400 | ¥1,245.10 |
100 | ¥43.24600 | ¥4,324.60 |
250 | ¥41.30188 | ¥10,325.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.65772 | ¥18,828.86 |
1,000 | ¥32.79866 | ¥32,798.66 |
2,500 | ¥31.58384 | ¥78,959.60 |