LTC6090IFE-5#PBF | |
---|---|
DigiKey Part Number | 505-LTC6090IFE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6090IFE-5#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090IFE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 37V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 330 µV | |
Current - Supply | 2.8mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 140 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.09000 | ¥88.09 |
10 | ¥80.97300 | ¥809.73 |
95 | ¥68.39032 | ¥6,497.08 |
285 | ¥65.03347 | ¥18,534.54 |
570 | ¥60.83768 | ¥34,677.48 |
1,045 | ¥55.80287 | ¥58,314.00 |