LTC5576IUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC5576IUF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5576IUF#TRPBF |
Description | IC MIXER DOWN CONVERTER 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, WLAN 3GHz ~ 8GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5576IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, WLAN | |
Frequency | 3GHz ~ 8GHz | |
Number of Mixers | 1 | |
Gain | -0.6dB | |
Noise Figure | 17.5dB | |
Secondary Attributes | - | |
Current - Supply | 105mA | |
Voltage - Supply | 3.1V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥107.48101 | ¥268,702.53 |