LTC490IN8#PBF | |
---|---|
DigiKey Part Number | LTC490IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC490IN8#PBF |
Description | IC TRANSCEIVER FULL 1/1 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC490IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.45000 | ¥77.45 |
10 | ¥69.96500 | ¥699.65 |
50 | ¥66.71080 | ¥3,335.54 |
100 | ¥57.92470 | ¥5,792.47 |
250 | ¥55.32116 | ¥13,830.29 |
500 | ¥50.43976 | ¥25,219.88 |
1,000 | ¥43.93140 | ¥43,931.40 |