LTC489ISW#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC489ISW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC489ISW#TRPBFCT-ND - Cut Tape (CT) 505-LTC489ISW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC489ISW#TRPBF |
Description | IC RECEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC489ISW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.55000 | ¥141.55 |
10 | ¥130.08600 | ¥1,300.86 |
25 | ¥124.69240 | ¥3,117.31 |
100 | ¥109.86550 | ¥10,986.55 |
250 | ¥104.47280 | ¥26,118.20 |
500 | ¥97.73270 | ¥48,866.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥89.64448 | ¥89,644.48 |