LTC489ISW#TRPBF

DigiKey Part Number
505-LTC489ISW#TRPBFTR-ND - Tape & Reel (TR)
505-LTC489ISW#TRPBFCT-ND - Cut Tape (CT)
505-LTC489ISW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC489ISW#TRPBF
Description
IC RECEIVER 0/4 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC489ISW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥141.55000¥141.55
10¥130.08600¥1,300.86
25¥124.69240¥3,117.31
100¥109.86550¥10,986.55
250¥104.47280¥26,118.20
500¥97.73270¥48,866.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥89.64448¥89,644.48
Manufacturers Standard Package