LTC487CSW#PBF | |
---|---|
DigiKey Part Number | LTC487CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC487CSW#PBF |
Description | IC DRIVER 4/0 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC487CSW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.21000 | ¥99.21 |
10 | ¥91.14200 | ¥911.42 |
47 | ¥87.36532 | ¥4,106.17 |
141 | ¥76.97582 | ¥10,853.59 |
282 | ¥73.19759 | ¥20,641.72 |
517 | ¥68.47524 | ¥35,401.70 |
1,034 | ¥62.80829 | ¥64,943.77 |