LTC4416IMS-1 | |
---|---|
DigiKey Part Number | 161-LTC4416IMS-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC4416IMS-1 |
Description | IC OR CTRLR SRC SELECT 10MSOP |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:2 10-MSOP |
EDA/CAD Models | LTC4416IMS-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | No | |
Delay Time - ON | 60 µs | |
Delay Time - OFF | 30 µs | |
Current - Output (Max) | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 3.6V ~ 36V | |
Applications | Battery Backup, Industrial/Automotive, High Current Switch | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |