LTC4370IDE#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4370IDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4370IDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4370IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4370IDE#TRPBF |
Description | IC OR CTRLR N-CH 2CH 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:1 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4370IDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 400 ns | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥74.40482 | ¥186,012.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.89000 | ¥117.89 |
10 | ¥108.34500 | ¥1,083.45 |
25 | ¥103.85080 | ¥2,596.27 |
100 | ¥91.50240 | ¥9,150.24 |
250 | ¥87.01112 | ¥21,752.78 |
500 | ¥81.39742 | ¥40,698.71 |
1,000 | ¥74.66111 | ¥74,661.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.08000 | ¥122.08 |
10 | ¥112.19100 | ¥1,121.91 |
25 | ¥107.53680 | ¥2,688.42 |
100 | ¥94.75030 | ¥9,475.03 |
250 | ¥90.09964 | ¥22,524.91 |
500 | ¥84.28668 | ¥42,143.34 |
1,000 | ¥77.31125 | ¥77,311.25 |