LTC4359IS8#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC4359IS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4359IS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC4359IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359IS8#TRPBF |
Description | IDEAL DIODE CONTROLLER WITH REVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.20000 | ¥65.20 |
10 | ¥58.88800 | ¥588.88 |
25 | ¥56.14880 | ¥1,403.72 |
100 | ¥48.75450 | ¥4,875.45 |
250 | ¥46.56320 | ¥11,640.80 |
500 | ¥42.45456 | ¥21,227.28 |
1,000 | ¥36.97655 | ¥36,976.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.89860 | ¥84,746.50 |