LTC4359CS8#PBF | |
---|---|
DigiKey Part Number | LTC4359CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4359CS8#PBF |
Description | PWR MGMT BATTERY MGMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.96100 | ¥319.61 |
25 | ¥30.47160 | ¥761.79 |
100 | ¥26.45770 | ¥2,645.77 |
300 | ¥26.16877 | ¥7,850.63 |